Print Page
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $280.010 |
| 5+ | $264.030 |
| 10+ | $252.140 |
| 25+ | $237.360 |
| 50+ | $221.740 |
Price for:Each
Minimum: 1
Multiple: 1
$280.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWSE4FP-22162100A00Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.60AK9208
Product RangeW4 Series
Also Known As1116537
Technical Datasheet
Sensing Range Max10m
Sensing Distance Max10m
Sensor Output TypeNPN / PNP, Push Pull
Sensing MethodThrough Beam
Product RangeW4 Series
Supply Voltage DC Min10V
Connection MethodM8 Connector
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (04-Feb-2026)
Product Overview
- W4 series miniature photoelectric sensor
- Through-beam photoelectric sensor functional principle, 0m to 10m sensing range
- PinPoint LED light source, visible red type of light, point-shaped light spot
- Ø 40mm (1,000mm) light spot size (distance), 10VDC to 30VDC supply voltage range
- PNP/NPN push-pull type, ≤ 100mA max output current
- Reverse polarity protected, overcurrent protected, short-circuit protected
- 1,000Hz switching frequency, rectangular housing, flat design detail
- Male connector M8, 4-pin connection type, plastic, VISTAL® housing material
- IP66 (EN 60529)/IP67 (EN 60529) rating, UL file No. NRKH.E181493 & NRKH7.E181493
- Dimension (W x H x D) is 16 x 40.1 x 12.1mm, ambient operating temperature range from -40°C to +60°C
Technical Specifications
Sensing Range Max
10m
Sensor Output Type
NPN / PNP, Push Pull
Product Range
W4 Series
Connection Method
M8 Connector
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
10m
Sensing Method
Through Beam
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Supply Voltage Max
30V
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

