Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $366.430 |
| 5+ | $327.430 |
| 10+ | $285.670 |
| 25+ | $263.590 |
| 50+ | $237.630 |
Price for:Each
Minimum: 1
Multiple: 1
$366.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWSE4FP-1G312100ZZZCopy
Newark Part No.01AM1135
Product RangeW4 Series
Also Known As1120403
Technical Datasheet
Sensing Range Max10m
Sensing MethodThrough Beam
Sensor Output TypeNPN / PNP, Push Pull
Product RangeW4 Series
Supply Voltage DC Min10V
Connection MethodCable
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
10m
Sensor Output Type
NPN / PNP, Push Pull
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensing Method
Through Beam
Product Range
W4 Series
Connection Method
Cable
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

