Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWSE280-2H1531
Newark Part No.01AM9496
Product RangeW280-2 Series
Also Known As6044748
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $338.300 |
| 5+ | $305.380 |
| 10+ | $270.150 |
| 25+ | $251.520 |
| 50+ | $229.610 |
Price for:Each
Minimum: 1
Multiple: 1
$338.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWSE280-2H1531
Newark Part No.01AM9496
Product RangeW280-2 Series
Also Known As6044748
Technical Datasheet
Sensing Range Max60m
Sensor Output TypeRelay
Sensing MethodThrough Beam
Product RangeW280-2 Series
Supply Voltage DC Min24V
Connection MethodCable
Supply Voltage DC Max240V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
60m
Sensing Method
Through Beam
Supply Voltage DC Min
24V
Supply Voltage DC Max
240V
Sensor Output Type
Relay
Product Range
W280-2 Series
Connection Method
Cable
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
