Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWSE26P-24165100A00Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM6243
Product RangeW26 Series
Also Known As1118267
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $469.250 |
| 2+ | $442.480 |
| 5+ | $422.550 |
Price for:Each
Minimum: 1
Multiple: 1
$469.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWSE26P-24165100A00Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM6243
Product RangeW26 Series
Also Known As1118267
Technical Datasheet
Sensing Range Max60m
Sensor Output TypeNPN / PNP, Push Pull
Sensing MethodThrough Beam
Product RangeW26 Series
Connection Method4 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
60m
Sensing Method
Through Beam
Connection Method
4 Pin M12 Connector
Supply Voltage DC Max
30V
Sensor Output Type
NPN / PNP, Push Pull
Product Range
W26 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
