Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWSE16P-34161100A00Copy
Newark Part No.01AM6229
Product RangeW16 Series
Also Known As1099456
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $585.920 |
| 5+ | $523.530 |
| 10+ | $456.770 |
| 25+ | $421.470 |
| 50+ | $379.960 |
Price for:Each
Minimum: 1
Multiple: 1
$585.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWSE16P-34161100A00Copy
Newark Part No.01AM6229
Product RangeW16 Series
Also Known As1099456
Technical Datasheet
Sensing Range Max45m
Sensor Output TypeNPN / PNP, Push Pull
Sensing MethodThrough Beam
Product RangeW16 Series
Connection MethodCable with 4 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
45m
Sensing Method
Through Beam
Connection Method
Cable with 4 Pin M12 Connector
Supply Voltage DC Max
30V
Sensor Output Type
NPN / PNP, Push Pull
Product Range
W16 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
