2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Optical Sensors
                                                                                                  5. Photoelectric Sensors
                                                                                                  Print Page

                                                                                                  WSE12-3P2431

                                                                                                  Photoelectric Sensor, 20m, PNP, Through Beam, 10 to 30VDC, W12-3 Series

                                                                                                  SICK
                                                                                                  SICK WSE12-3P2431
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSICK
                                                                                                  Manufacturer Part NoWSE12-3P2431
                                                                                                  Newark Part No.32AC9123
                                                                                                  Product RangeW12-3 Series
                                                                                                  Also Known As1041459
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 83 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$454.75
                                                                                                  5+$427.46
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $454.75
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SICK
                                                                                                  ManufacturerSICK
                                                                                                  Manufacturer Part NoWSE12-3P2431
                                                                                                  Newark Part No.32AC9123
                                                                                                  Product RangeW12-3 Series
                                                                                                  Also Known As1041459
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensing Distance Max20m
                                                                                                  Sensing MethodThrough Beam
                                                                                                  Product RangeW12-3 Series
                                                                                                  Connection MethodM12 Connector
                                                                                                  Supply Voltage Min10VDC
                                                                                                  Supply Voltage Max30VDC
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  WSE12-3P2431 is a W12-3 series small through-beam photoelectric sensor.

                                                                                                  • Sensing range from 0m to 15m, LED light source, visible red type of light
                                                                                                  • Ø 220mm (15m) light spot size (distance), 640nm wave length
                                                                                                  • Potentiometer-5 turns adjustment, Approx. 1.5° angle of dispersion
                                                                                                  • Supply voltage range from 10VDC to 30VDC, ≤ 30mA current consumption, sender (without load)
                                                                                                  • ≤ 15mA current consumption, sender (without load), PNP type, ≤ 100mA max output current
                                                                                                  • Light/dark switching mode, IP66, IP67, IP69K rating, UL file No. NRKH.E181493 & NRKH7.E181493
                                                                                                  • ≤ 330µs response time, 1,500Hz switching frequency, metal housing, plastic-PMMA front screen
                                                                                                  • Complementary output function, rectangular housing, 4-pin male connector M12 connection
                                                                                                  • Ambient operating temperature range from -40°C to +60°C
                                                                                                  • Dimension (W x H x D) is 15.6 x 48.5 x 42mm

                                                                                                  Contents

                                                                                                  Small through-beam photoelectric sensor, 2 x clamps BEF-KH-W12, incl. screws.

                                                                                                  Technical Specifications

                                                                                                  Sensing Distance Max

                                                                                                  20m

                                                                                                  Product Range

                                                                                                  W12-3 Series

                                                                                                  Supply Voltage Min

                                                                                                  10VDC

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Sensing Method

                                                                                                  Through Beam

                                                                                                  Connection Method

                                                                                                  M12 Connector

                                                                                                  Supply Voltage Max

                                                                                                  30VDC

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)