Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWS/WE45-P260S01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AM9482
Product RangeW45 Series
Also Known As1016031
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,045.700 |
| 5+ | $1,925.160 |
| 10+ | $1,867.110 |
| 25+ | $1,732.370 |
| 50+ | $1,697.370 |
Price for:Each
Minimum: 1
Multiple: 1
$2,045.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWS/WE45-P260S01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AM9482
Product RangeW45 Series
Also Known As1016031
Technical Datasheet
Sensing Range Max35m
Sensor Output TypeComplementary PNP
Sensing MethodThrough Beam
Product RangeW45 Series
Connection MethodCable Gland
Supply Voltage DC Min10V
Supply Voltage DC Max60V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
35m
Sensing Method
Through Beam
Connection Method
Cable Gland
Supply Voltage DC Max
60V
Sensor Output Type
Complementary PNP
Product Range
W45 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
