Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWS/WE34-V540Copy
Newark Part No.01AM9478
Product RangeW34 Series
Also Known As1019252
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $650.340 |
| 5+ | $581.100 |
| 10+ | $507.010 |
| 25+ | $467.810 |
| 50+ | $421.730 |
Price for:Each
Minimum: 1
Multiple: 1
$650.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWS/WE34-V540Copy
Newark Part No.01AM9478
Product RangeW34 Series
Also Known As1019252
Technical Datasheet
Sensing Range Max60m
Sensor Output TypeNPN / PNP
Sensing MethodThrough Beam
Product RangeW34 Series
Connection Method5 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
60m
Sensing Method
Through Beam
Connection Method
5 Pin M12 Connector
Supply Voltage DC Max
30V
Sensor Output Type
NPN / PNP
Product Range
W34 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
