Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWS/WE34-V230Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AM9475
Product RangeW34 Series
Also Known As1019253
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $636.250 |
| 5+ | $568.510 |
| 10+ | $496.020 |
| 25+ | $457.670 |
| 50+ | $412.600 |
Price for:Each
Minimum: 1
Multiple: 1
$636.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWS/WE34-V230Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AM9475
Product RangeW34 Series
Also Known As1019253
Technical Datasheet
Sensing Range Max60m
Sensing MethodThrough Beam
Sensor Output TypeNPN / PNP
Product RangeW34 Series
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
60m
Sensor Output Type
NPN / PNP
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Sensing Method
Through Beam
Product Range
W34 Series
Supply Voltage DC Max
30V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
