Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWS/WE24-2B230Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM9461
Product RangeW24 Series
Also Known As1017861
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $875.840 |
| 5+ | $782.580 |
| 10+ | $682.800 |
| 25+ | $630.010 |
| 50+ | $567.960 |
Price for:Each
Minimum: 1
Multiple: 1
$875.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWS/WE24-2B230Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM9461
Product RangeW24 Series
Also Known As1017861
Technical Datasheet
Sensing Range Max60m
Sensor Output TypeNPN / PNP
Sensing MethodThrough Beam
Product RangeW24 Series
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
60m
Sensing Method
Through Beam
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Sensor Output Type
NPN / PNP
Product Range
W24 Series
Supply Voltage DC Max
30V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
