2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Optical Sensors
                                                                                                  5. Photoelectric Sensors
                                                                                                  Print Page

                                                                                                  WLL180T-P432

                                                                                                  Photoelectric Sensor, 20m, PNP, Fiber Optic, 12 to 24V, WLL180T Series

                                                                                                  SICK
                                                                                                  SICK WLL180T-P432
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSICK
                                                                                                  Manufacturer Part NoWLL180T-P432
                                                                                                  Newark Part No.84W8118
                                                                                                  Product RangeWLL180T Series
                                                                                                  Also Known As6039093
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 13 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$405.50
                                                                                                  5+$380.33
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $405.50
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SICK
                                                                                                  ManufacturerSICK
                                                                                                  Manufacturer Part NoWLL180T-P432
                                                                                                  Newark Part No.84W8118
                                                                                                  Product RangeWLL180T Series
                                                                                                  Also Known As6039093
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensing Distance Max20m
                                                                                                  Sensing MethodFibre Optic
                                                                                                  Product RangeWLL180T Series
                                                                                                  Connection MethodCable
                                                                                                  Supply Voltage Min12V
                                                                                                  Supply Voltage Max24V
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  WLL180T-P432 is a WLL180 series stand-alone, fiber-optic sensor. LED status display / 2x 4-character digital dual displays, set value (green indicator) and actual value (red indicator) are displayed simultaneously, display of parameters display. Time functions includes without time delay, off delay, on delay, ON and OFF delay, one shot.

                                                                                                  • Rectangular housing design (light emission), UL file No. NRKH.E300503
                                                                                                  • Sensing range from 0mm to 1,400mm (proximity system), IP50 enclosure rating
                                                                                                  • Approx. 65° focus, visible red type of light, LED light source, Approx. 65° angle of dispersion
                                                                                                  • 650nm wave length, menu-controlled, single teach-in button, cable adjustment
                                                                                                  • Display indication, III protection class, plastic-ABS/PC housing material
                                                                                                  • Supply voltage range from 12VDC to 24VDC, 50mA current consumption
                                                                                                  • PNP switching output, 1 number of switching outputs, light/dark mode
                                                                                                  • Programmable, 0ms to 9,999ms delay time, multifunctional input MF input
                                                                                                  • 2m 4-wire cable connection type, PVC cable material, 0.2mm² conductor cross section
                                                                                                  • Dimension (W x H x D) is 10.5 x 34.6 x 71.9mm, -25°C to +55°C ambient operating temperature

                                                                                                  Contents

                                                                                                  Stand-alone fiber-optic sensor, BEF-WLL180 mounting bracket.

                                                                                                  Technical Specifications

                                                                                                  Sensing Distance Max

                                                                                                  20m

                                                                                                  Product Range

                                                                                                  WLL180T Series

                                                                                                  Supply Voltage Min

                                                                                                  12V

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Sensing Method

                                                                                                  Fibre Optic

                                                                                                  Connection Method

                                                                                                  Cable

                                                                                                  Supply Voltage Max

                                                                                                  24V

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)