Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWLG16P-1H162120A00Copy
Newark Part No.01AM6056
Product RangeW16 Series
Also Known As1218948
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $442.680 |
Price for:Each
Minimum: 1
Multiple: 1
$442.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWLG16P-1H162120A00Copy
Newark Part No.01AM6056
Product RangeW16 Series
Also Known As1218948
Technical Datasheet
Sensing Range Max5m
Sensor Output TypeNPN / PNP, Push Pull
Sensing MethodAutocollimation, ClearSens, Retroreflective
Product RangeW16 Series
Connection MethodCable
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
5m
Sensing Method
Autocollimation, ClearSens, Retroreflective
Connection Method
Cable
Supply Voltage DC Max
30V
Sensor Output Type
NPN / PNP, Push Pull
Product Range
W16 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
