Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWL8G-P2131
Newark Part No.51AK3861
Product RangeW8G Series
Also Known As6033186
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $273.450 |
| 5+ | $247.450 |
| 10+ | $219.630 |
| 25+ | $204.910 |
| 50+ | $187.620 |
Price for:Each
Minimum: 1
Multiple: 1
$273.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWL8G-P2131
Newark Part No.51AK3861
Product RangeW8G Series
Also Known As6033186
Technical Datasheet
Sensing Distance Max3m
Sensing MethodRetroreflective
Product RangeW8G Series
Connection MethodM8 Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- W8G series miniature photoelectric sensor
- Photoelectric retro-reflective sensor functional principle, autocollimation function
- Rectangular housing design (light emission), 0 to 1.7m sensing range
- Visible red type of light, LED light source, Ø 70mm (2m) light spot size (distance)
- 650nm wave length, potentiometer 270° adjustment, functions include detecting of transparent objects
- 10VDC to 30VDC supply voltage range, 30mA current consumption (without load)
- PNP switching output, light/dark switching mode, ≤ 100mA max output current
- 1,000Hz switching frequency, connector M8, 3-pin connection type
- Plastic, ABS housing material, IP67 enclosure rating
- Dimension (W x H x D) is 11 x 31 x 20mm, ambient operating temperature range from -25 to +55°C
Contents
W8G series miniature photoelectric sensor, Stainless steel mounting bracket (1.4301/304) BEF-W100-A, Reflector P250F.
Technical Specifications
Sensing Distance Max
3m
Product Range
W8G Series
Supply Voltage Min
10V
SVHC
No SVHC (21-Jan-2025)
Sensing Method
Retroreflective
Connection Method
M8 Connector
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate