Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWL34-B430Copy
Newark Part No.01AM9421
Product RangeW34 Series
Also Known As1019245
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $304.930 |
| 5+ | $286.640 |
| 10+ | $277.490 |
Price for:Each
Minimum: 1
Multiple: 1
$304.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWL34-B430Copy
Newark Part No.01AM9421
Product RangeW34 Series
Also Known As1019245
Technical Datasheet
Sensing Range Max22m
Sensor Output TypeNPN / PNP
Sensing MethodDual Lens, Retroreflective
Product RangeW34 Series
Supply Voltage DC Min10V
Connection Method4 Pin M12 Connector
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
22m
Sensing Method
Dual Lens, Retroreflective
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
NPN / PNP
Product Range
W34 Series
Connection Method
4 Pin M12 Connector
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
