Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWL280-2P2431
Newark Part No.51AK3859
Product RangeW280-2 Series
Also Known As6044736
Your Part Number
Technical Datasheet
5 In Stock
Need more?
1 Delivery in 1-3 Business Days(US stock)
4 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $277.890 |
| 5+ | $251.470 |
| 10+ | $223.200 |
| 25+ | $208.240 |
| 50+ | $190.660 |
Price for:Each
Minimum: 1
Multiple: 1
$277.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWL280-2P2431
Newark Part No.51AK3859
Product RangeW280-2 Series
Also Known As6044736
Technical Datasheet
Sensing Distance Max15m
Sensing MethodRetroreflective
Product RangeW280-2 Series
Connection MethodM12 Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- W280-2 series compact photoelectric sensor
- Photoelectric retro-reflective sensor functional principle, UL file No.NRKH2.E300503 & NRKH8.E300503
- Rectangular housing design (light emission), 0.01m to 13m, 0.01m to 11m sensing range
- Visible red type of light, LED light source, Ø 260mm (8m) light spot size (distance)
- Potentiometer adjustment, 10VDC to 30VDC supply voltage
- 20mA current consumption (without load), PNP switching output
- Light/dark switching mode, ≤ 100mA max output current
- 1,000Hz switching frequency, male connector M12, 4-pin connection type
- Plastic, ABS housing material, IP66/IP67 enclosure rating
- Dimension (W x H x D) is 23.5 x 74.5 x 63mm, ambient operating temperature range from -25 to +55°C
Contents
W280-2 series compact photoelectric sensor, Mounting bracket BEF-W280, Reflector P250.
Technical Specifications
Sensing Distance Max
15m
Product Range
W280-2 Series
Supply Voltage Min
10V
SVHC
No SVHC (21-Jan-2025)
Sensing Method
Retroreflective
Connection Method
M12 Connector
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate