Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWL24-2V530S06
Newark Part No.01AM9392
Product RangeW24 Series
Also Known As1027613
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $470.600 |
| 5+ | $420.490 |
| 10+ | $366.880 |
| 25+ | $338.510 |
| 50+ | $305.170 |
Price for:Each
Minimum: 1
Multiple: 1
$470.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWL24-2V530S06
Newark Part No.01AM9392
Product RangeW24 Series
Also Known As1027613
Technical Datasheet
Sensing Range Max22m
Sensing MethodRetroreflective
Sensor Output TypeNPN / PNP
Product RangeW24 Series
Supply Voltage DC Min10V
Connection Method5 Pin M12 Connector
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
22m
Sensor Output Type
NPN / PNP
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensing Method
Retroreflective
Product Range
W24 Series
Connection Method
5 Pin M12 Connector
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
