Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWL12G-3V2572S05
Newark Part No.01AM6098
Product RangeW12G Series
Also Known As1069340
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $659.240 |
| 5+ | $589.060 |
| 10+ | $513.950 |
| 25+ | $474.210 |
| 50+ | $427.510 |
Price for:Each
Minimum: 1
Multiple: 1
$659.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWL12G-3V2572S05
Newark Part No.01AM6098
Product RangeW12G Series
Also Known As1069340
Technical Datasheet
Sensing Range Max1.5m
Sensor Output TypePNP
Sensing MethodAutocollimation, Retroreflective
Product RangeW12G Series
Supply Voltage DC Min10V
Connection Method5 Pin M12 Connector
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
1.5m
Sensing Method
Autocollimation, Retroreflective
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Product Range
W12G Series
Connection Method
5 Pin M12 Connector
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
