Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWL12-3P2431S43
Newark Part No.01AM6072
Product RangeW12 Series
Also Known As1044113
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $405.690 |
| 5+ | $362.500 |
| 10+ | $316.270 |
| 25+ | $291.820 |
| 50+ | $263.080 |
Price for:Each
Minimum: 1
Multiple: 1
$405.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWL12-3P2431S43
Newark Part No.01AM6072
Product RangeW12 Series
Also Known As1044113
Technical Datasheet
Sensing Range Max7m
Sensing MethodAutocollimation, Retroreflective
Sensor Output TypePNP
Product RangeW12 Series
Connection Method4 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
7m
Sensor Output Type
PNP
Connection Method
4 Pin M12 Connector
Supply Voltage DC Max
30V
Sensing Method
Autocollimation, Retroreflective
Product Range
W12 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
