Print Page
WL11-2N2430
Photoelectric Sensor, 10 m, NPN, Dual Lens, Retroreflective, 4 Pin M12 Connector, 10 to 30 VDC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | WL11-2N2430Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 01AM9361 |
| Product Range | W11-2 Series |
| Also Known As | 1041387 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $173.030 |
| 5+ | $158.320 |
| 10+ | $150.170 |
| 25+ | $140.310 |
Price for:Each
Minimum: 1
Multiple: 1
$173.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | WL11-2N2430Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 01AM9361 |
| Product Range | W11-2 Series |
| Also Known As | 1041387 |
| Technical Datasheet | |
| Sensing Method | Dual Lens, Retroreflective |
| Product Range | W11-2 Series |
| Connection Method | 4 Pin M12 Connector |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensing Method | Dual Lens, Retroreflective |
|---|---|
| Connection Method | 4 Pin M12 Connector |
| Product Range | W11-2 Series |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
