Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWL100L-F2231
Newark Part No.51AK3850
Product RangeW100 Laser Series
Also Known As6030710
Your Part Number
15 In Stock
Need more?
3 Delivery in 1-3 Business Days(US stock)
12 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $365.110 |
| 5+ | $326.240 |
| 10+ | $284.650 |
| 25+ | $262.640 |
| 50+ | $236.780 |
Price for:Each
Minimum: 1
Multiple: 1
$365.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWL100L-F2231
Newark Part No.51AK3850
Product RangeW100 Laser Series
Also Known As6030710
Technical Datasheet
Sensing Range Max12m
Sensing Distance Max12m
Sensor Output TypePNP
Sensing MethodRetroreflective
Product RangeW100 Laser Series
Connection MethodM8 Connector
Supply Voltage DC Min10V
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (04-Feb-2026)
Product Overview
- W100 laser series miniature photoelectric sensor
- Photoelectric retro-reflective sensor functional principle (dual lens functional principle detail)
- Rectangular housing design (light emission), 0.08m to 12m max sensing range
- 0.08m to 10m sensing range, visible red type of light, laser light source, plastic
- Ø 12mm (10m) light spot size (distance), 650nm wave length, potentiometer, 270° adjustment
- Detecting small objects, detection of objects moving at high speeds
- 10VDC to 30VDC supply voltage, 30mA current consumption, PNP switching output
- Light/dark switching mode, ≤100mA max output current, 2,000Hz switching frequency
- Male connector M8, 4-pin connection type, plastic, ABS/PC housing material, IP65 enclosure rating
- Dimension (W x H x D) is 11 x 31 x 20mm, ambient operating temperature range from -10°C to +50°C
Contents
Miniature photoelectric sensor, Stainless steel mounting bracket (1.4301/304) BEF-W100-A, Reflector P250F.
Technical Specifications
Sensing Range Max
12m
Sensor Output Type
PNP
Product Range
W100 Laser Series
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
12m
Sensing Method
Retroreflective
Connection Method
M8 Connector
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
