Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWL100-2P4439Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AK3849
Product RangeW100-2 Series
Also Known As6052362
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $211.370 |
| 5+ | $190.640 |
| 10+ | $178.270 |
| 25+ | $157.440 |
| 50+ | $143.320 |
| 100+ | $134.260 |
Price for:Each
Minimum: 1
Multiple: 1
$211.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWL100-2P4439Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AK3849
Product RangeW100-2 Series
Also Known As6052362
Technical Datasheet
Sensing Range Max7.2m
Sensing Distance Max7.2m
Sensing MethodRetroreflective
Sensor Output TypePNP
Product RangeW100-2 Series
Supply Voltage DC Min10V
Connection MethodM8 Connector
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (04-Feb-2026)
Product Overview
- WL100-2 miniature photoelectric sensor
- Photoelectric retro-reflective sensor functional principle (dual lens functional principle detail)
- Rectangular housing design (light emission), 0.01m to 7.2m max sensing range
- 0.01m to 5.5m sensing range, visible red type of light, LED light source
- Ø 280mm (4m) light spot size (distance), 632nm wave length, potentiometer (sensitivity) adjustment
- 10VDC to 30VDC supply voltage range, 30mA current consumption
- PNP switching output, light/dark switching mode, ≤ 100mA max output current
- 1,000Hz switching frequency, male connector M8, 4-p connection type
- Plastic, ABS/PC/POM housing material, IP67 enclosure rating
- Dimension (W x H x D) is 11 x 31 x 20mm, ambient operating temperature range from -25°C to +55°C
Contents
Miniature photoelectric sensor, Mounting bracket BEF-W100-A, Reflector P250.
Technical Specifications
Sensing Range Max
7.2m
Sensing Method
Retroreflective
Product Range
W100-2 Series
Connection Method
M8 Connector
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
7.2m
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
