Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWL100-2P3439Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.01AM9341
Product RangeW100-2 Series
Also Known As6052361
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $211.370 |
| 5+ | $190.640 |
| 10+ | $178.270 |
| 25+ | $157.440 |
| 50+ | $143.320 |
| 100+ | $134.260 |
Price for:Each
Minimum: 1
Multiple: 1
$211.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWL100-2P3439Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.01AM9341
Product RangeW100-2 Series
Also Known As6052361
Technical Datasheet
Sensing Range Max7.2m
Sensing MethodDual Lens, Retroreflective
Sensor Output TypePNP
Product RangeW100-2 Series
Connection Method3 Pin M8 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
7.2m
Sensor Output Type
PNP
Connection Method
3 Pin M8 Connector
Supply Voltage DC Max
30V
Sensing Method
Dual Lens, Retroreflective
Product Range
W100-2 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
