Print Page
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $309.150 |
Price for:Each
Minimum: 1
Multiple: 1
$309.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWF2-40B410Copy
Newark Part No.51AK3841
Product RangeWF Series
Also Known As6028428
Technical Datasheet
Sensor TypeFork Sensor
Sensing Range Max2mm
Sensing Distance Max2mm
Sensor Output TypeNPN / PNP
Sensing MethodThrough Beam
Output TypeNPN / PNP
Product RangeWF Series
Supply Voltage DC Min10V
Connection Method4 Pin M8 Connector
Supply Voltage DC Max30V
Supply Voltage Min10V
Supply Voltage Max30V
Light Source850nm Infrared LED
Qualification-
IP RatingIP65
IP RatingIP65
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
- WF series fork sensor
- Optical detection principle functional principle, fork shaped housing design
- 2mm fork width, 42mm fork depth, 0.2mm minimum detectable object (MDO)
- Label detection, LED/ infrared/infrared light source, 850nm wave length
- Plus/minus button (sensitivity, light/dark switching, key lock) adjustment
- Light/dark switching, selectable via button output function, IP65 enclosure rating
- 10VDC to 30VDC supply voltage range, 40mA current consumption
- 10KHz switching frequency, PNP/NPN switching output
- 100mA max output current, male connector M8, 4-pin connection type
- Dimension (W x H x D) is 10 x 32 x 57mm, ambient operating temperature range from -20°C to +60°C
Technical Specifications
Sensor Type
Fork Sensor
Sensing Distance Max
2mm
Sensing Method
Through Beam
Product Range
WF Series
Connection Method
4 Pin M8 Connector
Supply Voltage Min
10V
Light Source
850nm Infrared LED
IP Rating
IP65
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Sensing Range Max
2mm
Sensor Output Type
NPN / PNP
Output Type
NPN / PNP
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30V
Qualification
-
IP Rating
IP65
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

