Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoVTF180-2N41112Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AM5903
Product RangeV180 Series
Also Known As6041799
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $220.570 |
| 5+ | $206.300 |
| 10+ | $200.190 |
Price for:Each
Minimum: 1
Multiple: 1
$220.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoVTF180-2N41112Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AM5903
Product RangeV180 Series
Also Known As6041799
Technical Datasheet
Sensing Range Max140mm
Sensing MethodBackground Blanking, Proximity
Sensor Output TypeNPN
Product RangeV180 Series
Supply Voltage DC Min10V
Connection MethodCable
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
140mm
Sensor Output Type
NPN
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensing Method
Background Blanking, Proximity
Product Range
V180 Series
Connection Method
Cable
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
