Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoVT12T-2P430Copy
Newark Part No.01AM9319
Product RangeV12 Series
Also Known As6026216
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $212.860 |
| 5+ | $190.070 |
| 10+ | $176.460 |
| 25+ | $153.560 |
| 50+ | $138.040 |
| 100+ | $128.080 |
Price for:Each
Minimum: 1
Multiple: 1
$212.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoVT12T-2P430Copy
Newark Part No.01AM9319
Product RangeV12 Series
Also Known As6026216
Technical Datasheet
Sensing Range Max340mm
Sensing MethodEnergetic, Proximity
Sensor Output TypePNP
Product RangeV12 Series
Supply Voltage DC Min10V
Connection Method4 Pin M12 Connector
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
340mm
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensing Method
Energetic, Proximity
Product Range
V12 Series
Connection Method
4 Pin M12 Connector
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
