Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoVS/VE18-2T2430
Newark Part No.01AM5745
Product RangeV18 Series
Also Known As6011381
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $422.740 |
| 5+ | $388.920 |
Price for:Each
Minimum: 1
Multiple: 1
$422.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoVS/VE18-2T2430
Newark Part No.01AM5745
Product RangeV18 Series
Also Known As6011381
Technical Datasheet
Sensing Range Max22m
Sensing MethodThrough Beam
Sensor Output TypeTRIAC
Product RangeV18 Series
Connection Method4 Pin M12 Connector
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
22m
Sensor Output Type
TRIAC
Connection Method
4 Pin M12 Connector
Sensing Method
Through Beam
Product Range
V18 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
