Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoVL18L-4P324Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AK3828
Product RangeV18 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $364.730 |
| 5+ | $339.200 |
Price for:Each
Minimum: 1
Multiple: 1
$364.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoVL18L-4P324Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AK3828
Product RangeV18 Series
Technical Datasheet
Sensing Range Max35m
Sensing Distance Max35m
Sensing MethodRetroreflective
Sensor Output TypePNP
Product RangeV18 Series
Connection MethodM12 Connector
Supply Voltage DC Min10V
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (04-Feb-2026)
Product Overview
- V18 laser cylindrical photoelectric sensor
- Photoelectric retro-reflective sensor functional principle (dual lens functional principle detail)
- Cylindrical housing design, 97.7mm housing length, M18 x 1 thread diameter (housing)
- Axial optical axis, 0.1m to 35m max sensing range, 0.1m to 30m sensing range
- 0.04° focus, visible red type of light, laser light source, Ø 9mm (35m) light spot size (distance)
- 0.04° angle of dispersion, 650nm wave length, 1 (IEC 60825-1) laser class, 0.4mW laser power output
- Cable, single teach-in button adjustment, detecting small objects, IP67 enclosure rating
- 10VDC to 30VDC supply voltage range, 20mA current consumption, 800Hz switching frequency
- PNP switching output, light/dark switching mode, ≤100mA max output current
- Male connector M12, 4-pin connection type, ambient operating temperature range from -25°C to +70°C
Technical Specifications
Sensing Range Max
35m
Sensing Method
Retroreflective
Product Range
V18 Series
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
35m
Sensor Output Type
PNP
Connection Method
M12 Connector
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
