Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoVL180-2N42438Copy
Newark Part No.01AM5666
Product RangeV180 Series
Also Known As6043836
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $209.180 |
| 5+ | $188.660 |
| 10+ | $176.420 |
| 25+ | $155.810 |
| 50+ | $141.840 |
| 100+ | $132.870 |
Price for:Each
Minimum: 1
Multiple: 1
$209.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoVL180-2N42438Copy
Newark Part No.01AM5666
Product RangeV180 Series
Also Known As6043836
Technical Datasheet
Sensing Range Max5.5m
Sensing MethodRetroreflective
Sensor Output TypeNPN
Product RangeV180 Series
Connection Method4 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
5.5m
Sensor Output Type
NPN
Connection Method
4 Pin M12 Connector
Supply Voltage DC Max
30V
Sensing Method
Retroreflective
Product Range
V180 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
