Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoUP56-211156Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AM9263
Product RangeUP56 Series
Also Known As6050441
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,305.730 |
Price for:Each
Minimum: 1
Multiple: 1
$1,305.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoUP56-211156Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AM9263
Product RangeUP56 Series
Also Known As6050441
Technical Datasheet
Level Switch TypeLevel Sensor
Media TypeFluid
Process Connection TypeGF D40
Operating Pressure Max2bar
Switch Output-
Electrical Connection5 Pin M12 Connector
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeUP56 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Level Switch Type
Level Sensor
Process Connection Type
GF D40
Housing Material
PTFE (Polytetrafluoroethylene), PP (Polypropylene), FKM (Fluoroelastomer)
Electrical Connection
5 Pin M12 Connector
Supply Voltage Max
30VDC
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Media Type
Fluid
Operating Pressure Max
2bar
Switch Output
-
Supply Voltage Min
9VDC
Operating Temperature Min
-25°C
Product Range
UP56 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
