Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoUM30-213113Copy
Newark Part No.51AK3819
Product RangeUM30 Series
Also Known As6036918
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1,131.320 |
Price for:Each
Minimum: 1
Multiple: 1
$1,131.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoUM30-213113Copy
Newark Part No.51AK3819
Product RangeUM30 Series
Also Known As6036918
Technical Datasheet
Sensing Range Min200mm
Sensing Range Max1.3m
Beam Angle-
Beam Angle-
Switching Frequency-
External Diameter30mm
Sensitivity (dB)-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeUM30 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
UM30-213113 is an UM30 ultrasonic sensor.
- Supply voltage range from 9V to 30VDC, ≤2.4W power consumption
- <lt/>300ms initialization time, cylindrical design, LED display, 2 x LED indication
- Metal (nickel-plated brass PBT), ultrasonic transducer polyurethane foam, glass epoxy resin material
- M30 x 1.5 thread size, male connector, 5-pin M12 connection type
- Straight sending axis, IP65 / IP67 rating, III protection class
- Operating range, limiting range from 200mm to 1,300mm, 2,000mm
- ≥ 0.18mm resolution, ±0.15% repeatability, ±1% accuracy, 92ms response time
- 200KHz ultrasonic frequency (typical), 12 bit resolution
- 1 x MF multifunctional input (MF)
- Dimension (W x H x D) is 30 x 30 x 84mm, operation ambient temperature -25°C to +70°C
Technical Specifications
Sensing Range Min
200mm
Beam Angle
-
Switching Frequency
-
Sensitivity (dB)
-
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Sensing Range Max
1.3m
Beam Angle
-
External Diameter
30mm
Operating Temperature Min
-25°C
Product Range
UM30 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
