Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoTMS88B-AKC360
Newark Part No.02AM9942
Product RangeTMS88 Series
Also Known As1073790
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $441.520 |
Price for:Each
Minimum: 1
Multiple: 1
$441.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoTMS88B-AKC360
Newark Part No.02AM9942
Product RangeTMS88 Series
Also Known As1073790
Technical Datasheet
Sensor Output TypeAnalogue
Supply Voltage DC Min17V
Supply Voltage DC Max35V
Beam Angle360°
Beam Angle360°
Output Current20mA
Output Voltage-
Product RangeTMS88 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Analogue
Supply Voltage DC Max
35V
Beam Angle
360°
Output Voltage
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage DC Min
17V
Beam Angle
360°
Output Current
20mA
Product Range
TMS88 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
