Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoTMM55E-PMH010
Newark Part No.02AM9930
Product RangeTMM55 Series
Also Known As1073780
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $445.810 |
Price for:Each
Minimum: 1
Multiple: 1
$445.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoTMM55E-PMH010
Newark Part No.02AM9930
Product RangeTMM55 Series
Also Known As1073780
Technical Datasheet
Sensor Output TypeAnalogue
Supply Voltage DC Min11V
Supply Voltage DC Max30V
Beam Angle10°
Beam Angle10°
Output Current20mA
Output Voltage-
Product RangeTMM55 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Analogue
Supply Voltage DC Max
30V
Beam Angle
10°
Output Voltage
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage DC Min
11V
Beam Angle
10°
Output Current
20mA
Product Range
TMM55 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
