Print Page
TIM361S-2134101
2D Lidar Sensor, 10m, 850nm Infrared LED, High Definition Distance Measurement Plus, Digital-PNP
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoTIM361S-2134101Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.44AM5783
Product RangeTiM Series
Also Known As1090608
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,522.640 |
| 5+ | $2,422.670 |
| 10+ | $2,366.960 |
| 25+ | $2,300.750 |
| 50+ | $2,240.020 |
Price for:Each
Minimum: 1
Multiple: 1
$2,522.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoTIM361S-2134101Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.44AM5783
Product RangeTiM Series
Also Known As1090608
Technical Datasheet
Sensor Type2D Lidar Sensor
Sensing Distance Max10m
Sensing MethodHigh Definition Distance Measurement Plus
Output TypeDigital - PNP
Product RangeTiM Series
Connection Method4 Pin M12 Connector, 12 Pin M12 Connector, Micro USB Type B Connector
Supply Voltage Min9VDC
Supply Voltage Max28VDC
Light Source850nm Infrared LED
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
2D Lidar Sensor
Sensing Method
High Definition Distance Measurement Plus
Product Range
TiM Series
Supply Voltage Min
9VDC
Light Source
850nm Infrared LED
IP Rating
IP67
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
10m
Output Type
Digital - PNP
Connection Method
4 Pin M12 Connector, 12 Pin M12 Connector, Micro USB Type B Connector
Supply Voltage Max
28VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
