Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoSG2-AAA00011IA0000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44AM5721
Product RangescanGrid2 Series
Also Known As1101561
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,187.840 |
| 5+ | $1,869.760 |
| 10+ | $1,800.980 |
| 25+ | $1,652.740 |
| 50+ | $1,623.010 |
Price for:Each
Minimum: 1
Multiple: 1
$2,187.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoSG2-AAA00011IA0000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44AM5721
Product RangescanGrid2 Series
Also Known As1101561
Technical Datasheet
Product RangescanGrid2 Series
Safety Integrity LevelSIL1
No. of Field Pairs8Field Pairs
Sensing Range Max4m
Sensor TypeType 2 Laser
Beam Angle150°
Beam Angle150°
Connection Method8 Pin M12 Connector
Incremental Encoder Inputs-
IP RatingIP65
IP RatingIP65
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
scanGrid2 Series
No. of Field Pairs
8Field Pairs
Sensor Type
Type 2 Laser
Beam Angle
150°
Incremental Encoder Inputs
-
IP Rating
IP65
Safety Integrity Level
SIL1
Sensing Range Max
4m
Beam Angle
150°
Connection Method
8 Pin M12 Connector
IP Rating
IP65
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
