Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoSEM90-HN050AK22Copy
Newark Part No.02AM9711
Product RangeSEM60 Series
Also Known As1075348
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,443.280 |
| 5+ | $1,233.450 |
| 10+ | $1,188.080 |
| 25+ | $1,090.290 |
| 50+ | $1,070.670 |
Price for:Each
Minimum: 1
Multiple: 1
$1,443.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoSEM90-HN050AK22Copy
Newark Part No.02AM9711
Product RangeSEM60 Series
Also Known As1075348
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution64PPR
No. of Detents-
OrientationHorizontal
Push Switch-
Encoder OutputBinary
Encoder MountingFlange Mount
Product RangeSEM60 Series
Rotational Speed Max6000rpm
Rotational Life Cycles-
No. of Channels-
Shaft TypeHollow Shaft
Shaft Length-
Shaft Diameter50mm
Supply Voltage Min7V
Supply Voltage Max12V
Operating Temperature Min-30°C
Operating Temperature Max115°C
IP RatingIP40
IP RatingIP40
Termination8 Pin Connector
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
64PPR
Orientation
Horizontal
Encoder Output
Binary
Product Range
SEM60 Series
Rotational Life Cycles
-
Shaft Type
Hollow Shaft
Shaft Diameter
50mm
Supply Voltage Max
12V
Operating Temperature Max
115°C
IP Rating
IP40
SVHC
No SVHC (04-Feb-2026)
Encoder Type
Absolute
No. of Detents
-
Push Switch
-
Encoder Mounting
Flange Mount
Rotational Speed Max
6000rpm
No. of Channels
-
Shaft Length
-
Supply Voltage Min
7V
Operating Temperature Min
-30°C
IP Rating
IP40
Termination
8 Pin Connector
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
