Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoRT-P3221
Newark Part No.51AK3690
Product RangeZoneControl Series
Also Known As1063129
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $332.420 |
| 5+ | $309.150 |
Price for:Each
Minimum: 1
Multiple: 1
$332.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoRT-P3221
Newark Part No.51AK3690
Product RangeZoneControl Series
Also Known As1063129
Technical Datasheet
Sensing Range Max900mm
Sensing Distance Max900mm
Sensor Output TypePNP
Sensing MethodProximity Diffuse
Product RangeZoneControl Series
Supply Voltage DC Min10V
Connection MethodM12 Connector
Supply Voltage DC Max30V
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (04-Feb-2026)
Product Overview
- ZoneControl multitask photoelectric sensor
- Photoelectric proximity sensor functional principle
- 60mm to 900mm max sensing range, 7° focus, infrared type of light, LED light source
- Ø 20mm (500mm) light spot size (distance), 7° angle of dispersion, plastic, ABS housing material
- Potentiometer 9 turns adjustment, male connector M12, 4-pin connection type
- 10VDC to 30VDC supply voltage range, 20mA current consumption
- PNP switching output, light/dark switching mode, IP67 enclosure rating
- ≤ 100mA maximum output current, 250Hz switching frequency
- III protection class, ambient operating temperature range from -40°C to +60°C
- Dimension (W x H x D) is 20.6mm x 99.2mm x 48.9mm
Technical Specifications
Sensing Range Max
900mm
Sensor Output Type
PNP
Product Range
ZoneControl Series
Connection Method
M12 Connector
Supply Voltage Min
10V
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
900mm
Sensing Method
Proximity Diffuse
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
