Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoRSB1-0486C130113KK3FZZZP02Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44AM5712
Also Known As1126550
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $541.600 |
| 5+ | $483.940 |
| 10+ | $422.230 |
| 25+ | $389.590 |
| 50+ | $351.220 |
Price for:Each
Minimum: 1
Multiple: 1
$541.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoRSB1-0486C130113KK3FZZZP02Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44AM5712
Also Known As1126550
Technical Datasheet
Sensor TypeRoller Sensor Bar
Sensing Distance Max300mm
Sensing MethodEnergetic, Proximity
Output TypeDigital - PNP DO
Product Range-
Connection MethodCable with 4 Pin M8 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source850nm Infrared LED
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-40°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Roller Sensor Bar
Sensing Method
Energetic, Proximity
Product Range
-
Supply Voltage Min
10VDC
Light Source
850nm Infrared LED
IP Rating
IP67
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
300mm
Output Type
Digital - PNP DO
Connection Method
Cable with 4 Pin M8 Connector
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
