Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoRE31-DACCopy
Newark Part No.02AM3777
Product RangeRE31 Series
Also Known As6036768
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $199.330 |
| 5+ | $179.790 |
| 10+ | $168.120 |
| 25+ | $148.480 |
| 50+ | $135.160 |
| 100+ | $126.620 |
Price for:Each
Minimum: 1
Multiple: 1
$199.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoRE31-DACCopy
Newark Part No.02AM3777
Product RangeRE31 Series
Also Known As6036768
Technical Datasheet
Product RangeRE31 Series
Contact ConfigurationSPST-NO, SPST-NC
Switch Terminals4 Pin M8 Connector
Contact Voltage AC Max-
Contact Current AC Max-
IP RatingIP67
IP RatingIP67
Contact Voltage DC Max30V
Contact Current DC Max400mA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RE31 Series
Switch Terminals
4 Pin M8 Connector
Contact Current AC Max
-
IP Rating
IP67
Contact Current DC Max
400mA
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
-
IP Rating
IP67
Contact Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
