Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoRE21-SA03Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.02AM3760
Product RangeRE2 Series
Also Known As1059506
Your Part Number
1 In Stock
5 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $130.220 |
| 5+ | $128.780 |
| 10+ | $127.340 |
| 25+ | $118.890 |
| 50+ | $105.670 |
| 100+ | $94.930 |
| 250+ | $89.300 |
Price for:Each
Minimum: 1
Multiple: 1
$130.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoRE21-SA03Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.02AM3760
Product RangeRE2 Series
Also Known As1059506
Technical Datasheet
Product RangeRE2 Series
Contact ConfigurationSPST-NO, SPST-NC
Switch TerminalsCable
Contact Voltage AC Max-
Contact Current AC Max-
IP RatingIP67
IP RatingIP67
Contact Voltage DC Max30V
Contact Current DC Max400mA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RE2 Series
Switch Terminals
Cable
Contact Current AC Max
-
IP Rating
IP67
Contact Current DC Max
400mA
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
-
IP Rating
IP67
Contact Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
