Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoPL40A
Newark Part No.32AC8191
Also Known As1012720
Your Part Number
Technical Datasheet
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.660 |
| 5+ | $35.180 |
| 10+ | $34.450 |
| 25+ | $33.720 |
| 50+ | $32.990 |
| 100+ | $32.260 |
Price for:Each
Minimum: 1
Multiple: 1
$36.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoPL40A
Newark Part No.32AC8191
Also Known As1012720
Technical Datasheet
Accessory TypeReflector
For Use WithSensors
Reflector TypeRectangular Reflector
SVHCNo SVHC (21-Jan-2025)
Product Overview
PL40A is a rectangular, screw connection reflector.
- Screw-on, 2 hole mounting system type, PMMA/ABS material
- Dimension is 40mm x 60mm
- Reflective area is 37mm x 56mm
- Ambient operating temperature range from -30°C to +65°C
Technical Specifications
Accessory Type
Reflector
Reflector Type
Rectangular Reflector
For Use With
Sensors
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate