Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoPL10F
Newark Part No.32AC8190
Also Known As5311210
Your Part Number
Technical Datasheet
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.620 |
| 5+ | $28.890 |
| 10+ | $28.150 |
| 25+ | $27.550 |
| 50+ | $26.970 |
| 100+ | $26.370 |
| 250+ | $25.770 |
Price for:Each
Minimum: 1
Multiple: 1
$29.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoPL10F
Newark Part No.32AC8190
Also Known As5311210
Technical Datasheet
Accessory TypeReflector
For Use WithSensor
Reflector TypeSquare Reflector
SVHCNo SVHC (21-Jan-2025)
Product Overview
PL10F is a fine triple reflector with screw connection. It is suitable for laser sensors.
- Screw-on, 2 hole mounting system type, PMMA/ABS material
- Dimension is 20mm x 32mm
- Reflective area is 18mm x 18mm
- Ambient operating temperature range from -30°C to +65°C
Technical Specifications
Accessory Type
Reflector
Reflector Type
Square Reflector
For Use With
Sensor
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate