Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoPBS2-RB010SG1SSDNMA0ZCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AK4752
Product RangePBS plus Series
Also Known As6073951
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $613.250 |
| 2+ | $582.000 |
| 5+ | $558.740 |
Price for:Each
Minimum: 1
Multiple: 1
$613.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoPBS2-RB010SG1SSDNMA0ZCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AK4752
Product RangePBS plus Series
Also Known As6073951
Technical Datasheet
Pressure TypeGauge
Pressure Fitting StyleG1/4A
Pressure Port TypeG1/4A
Operating Pressure Min0bar
Operating Pressure Max10bar
Contact ConfigurationSPST-NO, SPST-NC
Switching Voltage Max-
Electrical Connection4 Pin M12 Connector
Switching Current Max250mA
Switching Current DC Resistive250mA
Pressure Port SizeG1/4
Transducer Connection / Termination4 Pin M12 Connector
Deadband Min-
Deadband Max-
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangePBS plus Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- PBS plus series pressure switch
- Liquid, gaseous medium, gauge pressure type, bar unit
- 0bar to 10bar, 0psi to 145psi measuring range, -20 to +85°C process temperature range
- Max. + 3% of span zero point adjustment, IO-Link/PNP/NPN + 4mA to 20mA / 0V to 10V output signal
- G ¼ female process connection, 3.5mm standard pressure port
- Lower body: steel 304, plastic head: PC + ABS, buttons: TPE-E, display window: PC housing material
- M12 round connector x 1, 4-pin connection type, 15 to 35VDC supply voltage range
- Overvoltage, short-circuit, reverse polarity protection, NBR seal installed, FPM/FKM seal included
- IP67 enclosure rating, 500VDC isolation voltage
- Ambient temperature range from -20°C to +80°C
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
G1/4A
Operating Pressure Max
10bar
Switching Voltage Max
-
Switching Current Max
250mA
Pressure Port Size
G1/4
Deadband Min
-
Operating Temperature Min
-20°C
Product Range
PBS plus Series
Pressure Fitting Style
G1/4A
Operating Pressure Min
0bar
Contact Configuration
SPST-NO, SPST-NC
Electrical Connection
4 Pin M12 Connector
Switching Current DC Resistive
250mA
Transducer Connection / Termination
4 Pin M12 Connector
Deadband Max
-
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
