New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Pressure Sensors, Transducers
                                                                                                    5. Pressure Switches
                                                                                                    Print Page

                                                                                                    PBS2-RB010SG1SSDLMA0Z

                                                                                                    Pressure Switch, Gauge, LED Display, Gauge, 0 bar, 10 bar, SPST-NO, SPST-NC

                                                                                                    SICK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SICK PBS2-RB010SG1SSDLMA0Z
                                                                                                    ManufacturerSICK
                                                                                                    Manufacturer Part NoPBS2-RB010SG1SSDLMA0Z
                                                                                                    Newark Part No.83AK4751
                                                                                                    Product RangePBS plus Series
                                                                                                    Also Known As6072937
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$618.110
                                                                                                    5+$557.960
                                                                                                    10+$493.600
                                                                                                    25+$459.550
                                                                                                    50+$419.530
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $618.11
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SICK
                                                                                                    ManufacturerSICK
                                                                                                    Manufacturer Part NoPBS2-RB010SG1SSDLMA0Z
                                                                                                    Newark Part No.83AK4751
                                                                                                    Product RangePBS plus Series
                                                                                                    Also Known As6072937
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Pressure TypeGauge
                                                                                                    Pressure Fitting StyleG1/4A
                                                                                                    Pressure Port TypeG1/4A
                                                                                                    Operating Pressure Min0bar
                                                                                                    Operating Pressure Max10bar
                                                                                                    Contact ConfigurationSPST-NO, SPST-NC
                                                                                                    Switching Voltage Max-
                                                                                                    Electrical Connection4 Pin M12 Connector
                                                                                                    Switching Current Max250mA
                                                                                                    Pressure Port SizeG1/4
                                                                                                    Switching Current DC Resistive250mA
                                                                                                    Transducer Connection / Termination4 Pin M12 Connector
                                                                                                    Deadband Min-
                                                                                                    Deadband Max-
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max80°C
                                                                                                    Product RangePBS plus Series
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    • PBS plus series pressure switch
                                                                                                    • Liquid, gaseous medium, gauge pressure type, bar unit
                                                                                                    • 0bar to 10bar, 0psi to 145psi measuring range, -20 to +85°C process temperature range
                                                                                                    • Max. + 3% of span zero point adjustment, IO-Link/PNP/NPN + PNP/NPN output signal
                                                                                                    • G ¼ A according to DIN 3852-E process connection, 3.5mm standard pressure port
                                                                                                    • Lower body: steel 304, plastic head: PC + ABS, buttons: TPE-E, display window: PC housing material
                                                                                                    • M12 round connector x 1, 4-pin connection type, 15 to 35VDC supply voltage range
                                                                                                    • Overvoltage, short-circuit, reverse polarity protection, NBR seal installed, FPM/FKM seal included
                                                                                                    • IP67 enclosure rating, 500VDC isolation voltage
                                                                                                    • Ambient temperature range from -20°C to +80°C

                                                                                                    Technical Specifications

                                                                                                    Pressure Type

                                                                                                    Gauge

                                                                                                    Pressure Port Type

                                                                                                    G1/4A

                                                                                                    Operating Pressure Max

                                                                                                    10bar

                                                                                                    Switching Voltage Max

                                                                                                    -

                                                                                                    Switching Current Max

                                                                                                    250mA

                                                                                                    Switching Current DC Resistive

                                                                                                    250mA

                                                                                                    Deadband Min

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Product Range

                                                                                                    PBS plus Series

                                                                                                    Pressure Fitting Style

                                                                                                    G1/4A

                                                                                                    Operating Pressure Min

                                                                                                    0bar

                                                                                                    Contact Configuration

                                                                                                    SPST-NO, SPST-NC

                                                                                                    Electrical Connection

                                                                                                    4 Pin M12 Connector

                                                                                                    Pressure Port Size

                                                                                                    G1/4

                                                                                                    Transducer Connection / Termination

                                                                                                    4 Pin M12 Connector

                                                                                                    Deadband Max

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    80°C

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    User Manual EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.