Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | OLS20-BB1118142Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 02AM9586 |
| Product Range | OLS Series |
| Also Known As | 1100421 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $939.370 |
| 2+ | $901.370 |
Price for:Each
Minimum: 1
Multiple: 1
$939.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | OLS20-BB1118142Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 02AM9586 |
| Product Range | OLS Series |
| Also Known As | 1100421 |
| Technical Datasheet | |
| Sensing Range Max | 100mm |
| Sensor Output Type | NPN / PNP, Push Pull |
| Photo Current | 100mA |
| Product Range | OLS Series |
| Supply Voltage DC Min | 18V |
| Supply Voltage DC Max | 30V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensing Range Max | 100mm |
|---|---|
| Photo Current | 100mA |
| Supply Voltage DC Min | 18V |
| SVHC | No SVHC (04-Feb-2026) |
| Sensor Output Type | NPN / PNP, Push Pull |
|---|---|
| Product Range | OLS Series |
| Supply Voltage DC Max | 30V |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
