Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoOLS20-BB1114142Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM9585
Product RangeOLS Series
Also Known As1095594
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,215.320 |
| 5+ | $1,019.770 |
| 10+ | $977.490 |
| 25+ | $886.360 |
| 50+ | $868.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1,215.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoOLS20-BB1114142Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM9585
Product RangeOLS Series
Also Known As1095594
Technical Datasheet
Sensing Range Max100mm
Sensor Output TypeNPN / PNP, Push Pull
Photo Current100mA
Product RangeOLS Series
Supply Voltage DC Min18V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
100mm
Photo Current
100mA
Supply Voltage DC Min
18V
SVHC
No SVHC (04-Feb-2026)
Sensor Output Type
NPN / PNP, Push Pull
Product Range
OLS Series
Supply Voltage DC Max
30V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
