Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoMZT7-03VPS-KW0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.51AK3652
Product RangeMZT7 Series
Also Known As1070838
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $78.380 |
| 5+ | $74.780 |
| 10+ | $73.340 |
| 25+ | $71.900 |
| 50+ | $70.460 |
| 100+ | $69.020 |
| 250+ | $67.640 |
Price for:Each
Minimum: 1
Multiple: 1
$78.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoMZT7-03VPS-KW0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.51AK3652
Product RangeMZT7 Series
Also Known As1070838
Technical Datasheet
Cylinder TypeT-Type Cylinder
Sensing Method-
Sensor MountingBracket
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Connection Method2m 3 Wire Cable
IP RatingIP65, IP67
IP RatingIP65, IP67
Product RangeMZT7 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- MZT7 series sensor for T-slot cylinder
- 29.5mm housing length, PNP switching output, 1,000Hz switching frequency
- NO output function, DC 3-wire electrical wiring, IP65, IP67 enclosure rating
- 10VDC to 30VDC supply voltage range, 8mA without load power consumption
- ≤100mA continuous current, III protection class, PVC cable material, ≤ 2V voltage drop
- Reverse polarity protection, short-circuit protection
- 0.12mm² conductor cross section, Ø2.9mm cable diameter
- Cable, 3-wire, 2m connection type, axial cable outlet
- Plastic housing material
- Ambient operating temperature range from -30°C to +70°C
Technical Specifications
Cylinder Type
T-Type Cylinder
Sensor Mounting
Bracket
Supply Voltage Max
30VDC
IP Rating
IP65, IP67
Product Range
MZT7 Series
Sensing Method
-
Supply Voltage Min
10VDC
Connection Method
2m 3 Wire Cable
IP Rating
IP65, IP67
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
