Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoMLSE-0300A2NP0Copy
Newark Part No.44AM5604
Product RangeMLS Series
Also Known As1090688
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,206.290 |
| 5+ | $1,088.910 |
| 10+ | $963.300 |
| 25+ | $896.860 |
| 50+ | $818.750 |
Price for:Each
Minimum: 1
Multiple: 1
$1,206.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoMLSE-0300A2NP0Copy
Newark Part No.44AM5604
Product RangeMLS Series
Also Known As1090688
Technical Datasheet
Sensor TypeMagnetic Sensor
Sensing Distance300mm
Output InterfaceDigital - CANopen
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Power Rating600mW
Operating Temperature Min-20°C
Operating Temperature Max70°C
Connection MethodCable with 4 Pin M8 Connector
IP RatingIP65, IP67, IP68
IP RatingIP65, IP67, IP68
Product RangeMLS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Magnetic Sensor
Output Interface
Digital - CANopen
Supply Voltage Max
30VDC
Operating Temperature Min
-20°C
Connection Method
Cable with 4 Pin M8 Connector
IP Rating
IP65, IP67, IP68
SVHC
No SVHC (04-Feb-2026)
Sensing Distance
300mm
Supply Voltage Min
9VDC
Power Rating
600mW
Operating Temperature Max
70°C
IP Rating
IP65, IP67, IP68
Product Range
MLS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
