Print Page
KUP-0610-D
Shaft Coupling, Double Loop, Sensors, 3000rpm, 1.5N-m, Polyurethane/Galvanized Steel Flange
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | KUP-0610-DCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 44AM5567 |
| Also Known As | 5326697 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.970 |
| 5+ | $54.960 |
| 10+ | $52.600 |
| 25+ | $49.920 |
| 50+ | $46.590 |
| 100+ | $43.910 |
Price for:Each
Minimum: 1
Multiple: 1
$58.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | KUP-0610-DCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 44AM5567 |
| Also Known As | 5326697 |
| Technical Datasheet | |
| Accessory Type | Shaft coupling |
| For Use With | Shaft Adaptations |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Shaft coupling |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| For Use With | Shaft Adaptations |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
