Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoKTX-WP9GA4124IZZZZ
Newark Part No.02AM9270
Product RangeKTX Series
Also Known As1078157
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,071.020 |
| 5+ | $956.980 |
| 10+ | $834.970 |
| 25+ | $770.420 |
| 50+ | $694.540 |
Price for:Each
Minimum: 1
Multiple: 1
$1,071.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoKTX-WP9GA4124IZZZZ
Newark Part No.02AM9270
Product RangeKTX Series
Also Known As1078157
Technical Datasheet
Sensing Range Max200mm
Sensor Output TypePNP
Photo Current100mA
Product RangeKTX Series
Supply Voltage DC Min10.8V
Supply Voltage DC Max28.8V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
200mm
Photo Current
100mA
Supply Voltage DC Min
10.8V
SVHC
No SVHC (04-Feb-2026)
Sensor Output Type
PNP
Product Range
KTX Series
Supply Voltage DC Max
28.8V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
