Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoKTX-WN91142252ZZZ
Newark Part No.02AM9267
Product RangeKTX Series
Also Known As1219737
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,038.560 |
| 5+ | $927.980 |
| 10+ | $809.660 |
| 25+ | $747.060 |
| 50+ | $673.490 |
Price for:Each
Minimum: 1
Multiple: 1
$1,038.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoKTX-WN91142252ZZZ
Newark Part No.02AM9267
Product RangeKTX Series
Also Known As1219737
Technical Datasheet
Sensing Range Max13mm
Sensor Output TypeNPN
Photo Current100mA
Product RangeKTX Series
Supply Voltage DC Min10.8V
Supply Voltage DC Max28.8V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
13mm
Photo Current
100mA
Supply Voltage DC Min
10.8V
SVHC
No SVHC (04-Feb-2026)
Sensor Output Type
NPN
Product Range
KTX Series
Supply Voltage DC Max
28.8V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
